• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius Rhodius ERBZ, 10 pc round brushes 115 x 12 x 23 x 22.23 mm, plucked, Topline, Made in Germany, for stainless ste

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.00 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius ERBZ, 10 pc round brushes 115 x 12 x 23 x 22.23 mm, plucked, Topline, Made in Germany, for stainless steel, Steel

  • Round stainless steel brush with tapped stainless steel wire for the angle grinder.
  • For high cleaning power
  • For removing strong bends
  • For targeted work

Technical specifications

  • Suitable for machines: Freehand angle grinder
  • Quality level: Topline
Product type

Circular

(Ø)

115 mm

Shank Ø

22.23 mm

Material

Stainless steel

Content

10 pc(s)

Width

115 mm

Height

115 mm

Depth

115 mm

Material suitability

Stainless steel

Steel

Rotational speed (max.)

12500 U/min

Weight

0.281 kg

Documents & Downloads

Datasheet

Datasheet 3407621 Rhodius Rhodius ERBZ, 10 pc round brushes 115 x 12 x 23 x 22.23 mm, plucked, Topline, Made in Germany, for stainless ste

User & Safety Instructions

User & Safety Instructions 3407621 Rhodius Rhodius ERBZ, 10 pc round brushes 115 x 12 x 23 x 22.23 mm, plucked, Topline, Made in Germany, for stainless ste

Description

Machine suitability: The ERBZ technical brush is designed for use on angle grinders with 22.23 mm mounting. Please observe the working speed and safety speed. Each product is marked with a maximum safety speed. This is crucial for your safety in the workplace and must never be exceeded. Adjusting to the maximum permitted working speed enables the use of speed-controlled machines. In addition, hand-held machines may only be equipped with brushes with a maximum diameter of 180 mm! Material suitability: This brush is specially designed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (construction steel also called black steel, St37, S235JR, 1.0037 or carbon steel) and cast steel and achieves optimum results. Construction and production: As a stocking material, high-quality tapped steel wire is used at ERBZ. The brush has less flexibility, but is particularly suitable for welding seam machining and removal of heavy burrs. Quality: The ERBZ gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: Round brushes are particularly suitable for machining solid or hollow rods, profiles, welding seams, cutting edges, gears, Groove and even narrow surfaces. Here they are particularly used for roughing, deburring, rounding edges, matting, structuring, Rust removal, cleaning and emptying used.This Rhodius round stainless steel brush is ideal for processing stainless and acid-resistant steels, high-strength or high-alloy steels, tool steels, hardened steels and high-strength sheet metals. Dimensions: The wire thickness of the ERBZ is 0.35 mm and 0.50 mm. This round brush is available in the diameters of 115 mm and 125 mm. Industries: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in plant engineering, in container construction, boiler and container construction, in construction of structural steel, in the construction of pipelines and also on mounting. Note: The diameter of a brush, the length of the respective trimming and the density of the filling are decisive factors for the best results in surface machining. The longer the wire length, the softer and more flexible the brush is. The brushes are therefore excellently suitable for machining structured workpieces and for a gentle surface treatment. The shorter the wire length of the brush, the more aggressively the brush can be used. For the most efficient surface machining, you can select here at best the maximum brush diameter, which can be mounted on the respective drive unit. A high stocking density is not only the basis for optimum performance, but also for a long service life of the brush. Lower stocking densities in turn increase the flexibility of the wire and allow for better machining of profiled surfaces.

This text is machine translated.

Scope of delivery

  • 10 pieces ERBZ 115 x 12 x 23 x 22.23 mm

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)