• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco DGB-4 Filler plug Terminal Ø (max.) 6.4 mm Board thickness (max.) 1.5 mm Vinyl Black 1 pc(s)

1/2
Collection
Product type
Filler plug
Material
Vinyl
Terminal Ø (max.)
6.4 mm
Mounting hole
9.5 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2087 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions (A x B x C x D x E): 12.5 x 9.5 x 6.4 x 1.5 x 6.4 mm
Product type

Filler plug

Factory colour

Black

Material

Vinyl

Height

6.4 mm

(Ø)

12.5 mm

Dim

(Ø x H) 12.5 mm x 6.4 mm

Terminal Ø (max.)

6.4 mm

Mounting hole

9.5 mm

Board thickness (max.)

1.5 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

DGB-4

Type

DGB-4

Material (details)

Flexible vinyl

Documents & Downloads

Datasheet

Datasheet 526878 Richco DGB-4 Filler plug Terminal Ø (max.) 6.4 mm Board thickness (max.) 1.5 mm Vinyl Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 526878 Richco DGB-4 Filler plug Terminal Ø (max.) 6.4 mm Board thickness (max.) 1.5 mm Vinyl Black 1 pc(s)

Information

Information 526878 Richco DGB-4 Filler plug Terminal Ø (max.) 6.4 mm Board thickness (max.) 1.5 mm Vinyl Black 1 pc(s)

Description

For sealing or closing holes. Closed on one side.

More interesting products

(*All information is plus legal VAT)