• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco LEDC-2 LEDC-2 LED socket Plastic Suitable for LED 5 mm Snap-in

Product type
LED socket
Suitable for
LED 5 mm
Material
Plastic
Recess diameter
7.6 mm
Factory colour
Ecru
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1044 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED socket

Factory colour

Ecru

Suitable for

LED 5 mm

Material

Plastic

Type

LEDC-2

Recess diameter

7.6 mm

Dim

(Ø) 9.53 mm

Content

1 pc(s)

Mounting type

Snap-in

(Ø)

9.53 mm

Documents & Downloads

Datasheet

Datasheet 180442 Richco LEDC-2 LEDC-2 LED socket Plastic Suitable for LED 5 mm Snap-in

User & Safety Instructions

User & Safety Instructions 180442 Richco LEDC-2 LEDC-2 LED socket Plastic Suitable for LED 5 mm Snap-in

Description

The lens surface is diagonally manufactured around approx. 10°; therefore one can more easily detect optical signals by vertical or horizontal fronts. The O-ring serves for sealing for protection against dirt and humidity.

More interesting products

(*All information is plus legal VAT)