• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMK1089 SMK1089 LED socket Metal Suitable for LED 5 mm Screw

Product type
LED socket
Suitable for
LED 5 mm
Material
Metal
Factory colour
Black
Type
SMK1 089
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

841 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chrome LED socket, watertight

Our service for you

  • Symbol image for Signal Construct SMK1089 SMK1089 LED socket Metal Suitable for LED 5 mm Screw

Technical specifications

Product type

LED socket

Factory colour

Black

Suitable for

LED 5 mm

Material

Metal

Type

SMK1 089

Thread size

M8

Content

1 pc(s)

LED features

splashproof

Material properties

chrome plated

Mounting type

Screw

RoHS-compliant

Yes

Type

Chrome, watertight

Fitting method

M8 x 0.75

Documents & Downloads

Datasheet

Datasheet 184217 Signal Construct SMK1089 SMK1089 LED socket Metal Suitable for LED 5 mm Screw

User & Safety Instructions

User & Safety Instructions 184217 Signal Construct SMK1089 SMK1089 LED socket Metal Suitable for LED 5 mm Screw

Description

With glass cover for 5 mm LEDs. Especially for outdoor use, in systems and units exposed to water spray.

Hints

LED not included

More interesting products

(*All information is plus legal VAT)