• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMQ1069 SMQ1069 LED socket Metal Suitable for LED 3 mm Screw

Product type
LED socket
Suitable for
LED 3 mm
Material
Metal
Type
SMQ1069
Thread size
M6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 2.39
-17 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct SMQ1069 SMQ1069 LED socket Metal Suitable for LED 3 mm Screw

Our service for you

  • Symbol image for Signal Construct SMQ1069 SMQ1069 LED socket Metal Suitable for LED 3 mm Screw

Technical specifications

Product type

LED socket

Suitable for

LED 3 mm

Material

Metal

Type

SMQ1069

Thread size

M6

Content

1 pc(s)

LED features

External reflector

Material properties

chrome plated

Mounting type

Screw

RoHS-compliant

Yes

Type

Chrome/external reflector

Fitting method

M6 x 0.5

Documents & Downloads

Datasheet

Datasheet 185922 Signal Construct SMQ1069 SMQ1069 LED socket Metal Suitable for LED 3 mm Screw

User & Safety Instructions

User & Safety Instructions 185922 Signal Construct SMQ1069 SMQ1069 LED socket Metal Suitable for LED 3 mm Screw

Description

Hints

Supplied without LED.

More interesting products

(*All information is plus legal VAT)