• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1588007 TC-R9-126L LED socket Metal Suitable for LED 5 mm Screw

Product type
LED socket
Suitable for
LED 5 mm
Material
Metal
Factory colour
Chrome
Type
TC-R 9-126 L
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1297 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED socket for 5 mm LEDs

Our service for you

Technical specifications

Product type

LED socket

Factory colour

Chrome

Suitable for

LED 5 mm

Material

Metal

Type

TC-R 9-126 L

Thread size

M8

Content

1 pc(s)

LED features

Built-in reflector

Material properties

chrome plated

Mounting type

Screw

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1588007 TRU COMPONENTS 1588007 TC-R9-126L LED socket Metal Suitable for LED 5 mm Screw

User & Safety Instructions

User & Safety Instructions 1588007 TRU COMPONENTS 1588007 TC-R9-126L LED socket Metal Suitable for LED 5 mm Screw

Description

Hints

Delivery without insulated part for separate installation of LED.

More interesting products

(*All information is plus legal VAT)