• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco VG-5 Anti-vibration sleeve Terminal Ø (max.) 3.6 mm Board thickness (max.) 1.4 mm Black 1 pc(s)

1/2
Image similar
Product type
Anti-vibration sleeve
Terminal Ø (max.)
3.6 mm
Mounting hole
5.5 mm
Factory colour
Black
Height
5.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

901 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.32 / piece)
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Richco VG-5 Anti-vibration sleeve Terminal Ø (max.) 3.6 mm Board thickness (max.) 1.4 mm Black 1 pc(s)

Our service for you

Technical specifications

Product type

Anti-vibration sleeve

Factory colour

Black

Height

5.5 mm

(Ø)

9.5 mm

Dim

(Ø x H) 9.5 mm x 5.5 mm

Terminal Ø (max.)

3.6 mm

Mounting hole

5.5 mm

Board thickness (max.)

1.4 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

VG-5

Type

VG-5

RoHS-compliant

Yes

Type

VG-5

Documents & Downloads

Datasheet

Datasheet 540221 Richco VG-5 Anti-vibration sleeve Terminal Ø (max.) 3.6 mm Board thickness (max.) 1.4 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540221 Richco VG-5 Anti-vibration sleeve Terminal Ø (max.) 3.6 mm Board thickness (max.) 1.4 mm Black 1 pc(s)

Description

This vibration nozzle can ideally absorb vibrations of all kinds.
Application Range: for example. with exhaust, hard disk etc.

Hints

Further mounting options are given in the datasheet!
A grommet is provided for each drilled hole.

More interesting products

(*All information is plus legal VAT)