• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 1520196SW377 Escape route lighting EEC D (A - G) Emergency exit

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Function: Rescue path marking
  • Suitable for type of identification: Acrylic glass plate
  • Type of marking: Single-/double-sided
  • With pictogram: Yes
  • Monitoring equipment: Automatic self-test
  • Switching type: Standby circuit
  • With remote switch connection: Yes
  • With remote control: No.
  • Battery type: NiCd
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Number of lamp heads: 1
  • Material of housing: Aluminium
  • Black enclosure
  • Cover material: Without cover
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Operating device: LED operating device current-controlled
  • Removable operating device: Yes
  • Energy efficiency of the supplied exchangeable bulb: D.
  • Protection class (IP) IP20
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Detection range 32 m
  • Nominal operation time 3 h
  • Width 67 mm
  • Height/depth 271 mm
  • Length: 500 mm
Dim

(L x W x H) 500.00 x 67.00 x 271.00 mm

Product type

Escape route lighting

Max. battery life

3 h

Type

Emergency exit

Type

Acrylic glass

Backlit

Yes

Operating voltage

230 V

Detection range

32 m

Bulb type

LED (monochrome)

Material

Aluminium

Number of pins

7

Width

67.00 mm

Height

271.00 mm

Depth

271 mm

IP20

Protection class

I

Factory colour

Black

Length

500.00 mm

No. of bulbs

1

Light bulb included

Yes

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3134131 RIDI 1520196SW377 Escape route lighting EEC D (A - G) Emergency exit

User & Safety Instructions

User & Safety Instructions 3134131 RIDI 1520196SW377 Escape route lighting EEC D (A - G) Emergency exit

Description

Module insert rescue signs, 500 mm, suitable for LINA mounting rail VLTM, adapter 7-pin, black, similar to RAL 9005, protection type IP20, Light emission

This text is machine translated.