• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 1520198//311 LED emergency ligjht Emergency exit

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Function: Emergency exit lighting
  • With pictogram: Yes
  • Monitoring equipment: Other
  • With remote switch connection: Yes
  • With remote control: No.
  • Battery type: NiMH
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Number of lamp heads: 1
  • Material of housing: Aluminium
  • Housing color: White
  • Operating device: LED operating device current-controlled
  • Removable operating device: Yes
  • Protection class (IP) IP54
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Max. System power 4 W
  • Rated light current according to IEC 62722-2-1: 260 lm
  • Colour temperature: 6500 K
  • Nominal operation time 3 h
  • Width 67 mm
  • Height/depth 82 mm
  • Length: 500 mm
Dim

(L x W x H) 500.00 x 67.00 x 82.00 mm

Product type

LED emergency ligjht

Max. battery life

3 h

Type

Emergency exit

Backlit

Yes

4 W

Bulb type

LED (monochrome)

Material

Aluminium

Number of pins

7

Width

67.00 mm

Height

82.00 mm

Depth

82 mm

IP54

Protection class

I

Rated luminous flux

+260 lm

Factory colour

White

Length

500.00 mm

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

No. of bulbs

1

Light bulb included

Yes

Total luminous flux

260 lm

6500 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3163526 RIDI 1520198//311 LED emergency ligjht Emergency exit

User & Safety Instructions

User & Safety Instructions 3163526 RIDI 1520198//311 LED emergency ligjht Emergency exit

Description

Module insert emergency light, 500 mm, suitable for LINE mounting rail VLTM, adapter 7-pin traffic white, similar to RAL 9016, protection type IP54, Light Output , Lens Rated Light Current 260 lm, 57 lm/W, Light Colour 865

This text is machine translated.