• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DG1062Z Mains-powered Calibrated to (DAkkS standards) 1 µHz - 60 MHz 2-channel Sinus, Rectangle, Triangle, Noise,

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 879.00 / piece)
€ 879.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arbitrary function generator DG1062Z DAkkS calibrated

  • 60 MHz bandwidth
  • 2 channels
  • Standard and arbitrary function

Technical specifications

  • Product Dimensions, length: 319 mm
  • Offset: ±5V
  • Curve Memory: 8 MPts
  • Impedance 50 Ω
  • Resolution: 14 bit
  • Display: Color-TFT
Signal output type

Sine, square, ramp, pulse, noise, arbitrary

Product type

Mains-powered

Frequency range

1 µHz - 60 MHz

Signal output types

Sinus

Rectangle

Triangle

Noise

Arbitrary

Frequency range (sine)

1 µHz - 60 MHz

Distortion factor (sine)

<0.075 %

Frequency range square wave

1 µHz - 25 MHz

Square wave slew rate

<10 ns

Display

LCD

Frequency range triangle

1 µHz - 1 MHz

ARB frequency range

1 µHz - 20 MHz

DAkkS standards

Wobble function

Lin/log/Step, 1 ms - 500 s

Internal modulation

AM, FM, PM, ASK, FSK, PSK, PWM

External modulation

AM, FM, PM, ASK, FSK, PSK, PWM

Trigger (synchronous)

TTL

Frequency reading (external)

1 µHz - 200 MHz

Dim

(W x H) 262 mm x 112 mm

Weight

3.2 kg

No. of channels

2-channel

Max. frequency

60 MHz

Min. frequency

1 µHz

Features

incl. cycle counter

Modulation

Calibration service

10 Calibration Values per area

Width

262 mm

Height

112 mm

Interfaces

LAN

USB

USB host

Voltage supply

Mains

Type

DG1062Z

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1242388 Rigol DG1062Z Mains-powered Calibrated to (DAkkS standards) 1 µHz - 60 MHz 2-channel Sinus, Rectangle, Triangle, Noise,

User & Safety Instructions

User & Safety Instructions 1242388 Rigol DG1062Z Mains-powered Calibrated to (DAkkS standards) 1 µHz - 60 MHz 2-channel Sinus, Rectangle, Triangle, Noise,

Information

Information 1242388 Rigol DG1062Z Mains-powered Calibrated to (DAkkS standards) 1 µHz - 60 MHz 2-channel Sinus, Rectangle, Triangle, Noise,

Information 1242388 Rigol DG1062Z Mains-powered Calibrated to (DAkkS standards) 1 µHz - 60 MHz 2-channel Sinus, Rectangle, Triangle, Noise,

Warranty Terms

Warranty Terms 1242388 Rigol DG1062Z Mains-powered Calibrated to (DAkkS standards) 1 µHz - 60 MHz 2-channel Sinus, Rectangle, Triangle, Noise,

Description

The model DG1062Z has 2 full-fledged and independent output channels (with the same specifications) as well as an internal specher of 8 Mpts. In addition to the typical standard functions are over 160 arbitrary signals like ECG, Gauss curves, Lorentzs, Dual Tone, Expotential Rise and fall is integrated. The highest signal quality of 1 ppm, at 14-bit resolution.

This text is machine translated.

Features

  • Brush and sweep function
  • Cycle Counters
  • Harmonic generator up to 8. Order
  • Overload-protected outputs
  • 8.89 cm large color TFT screen
  • 2 independent channels with switchable tracking function.
  • This text is machine translated.

Scope of delivery

  • BNC cable
  • USB cable
  • Power cord
  • Quick guide.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.