• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DG1032Z Mains-powered 1 µHz - 30 MHz 2-channel Sinus, Rectangle, Triangle, Noise, Arbitrary

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Arbitrary function generator DG1032Z

  • 30 {MHz} {bandwidth}
  • 2 channels
  • Standard and arbitrary function
  • This text is machine translated.

Technical specifications

  • Product Dimensions, length: 319 mm
  • Offset: ±5V
  • Curve Memory: 8 MPts
  • Impedance 50 Ω
  • Resolution: 14 bit
  • Display: Color-TFT
Signal output type

Sine, square, ramp, pulse, noise, arbitrary

Product type

Mains-powered

Frequency range

1 µHz - 30 MHz

Signal output types

Sinus

Rectangle

Triangle

Noise

Arbitrary

Frequency range (sine)

1 µHz - 30 MHz

Distortion factor (sine)

<0.075 %

Frequency range square wave

1 µHz - 15 MHz

Square wave slew rate

<10 ns

Display

LCD

Frequency range triangle

1 µHz - 500 kHz

ARB frequency range

1 µHz - 10 MHz

Manufacturer's standards (no certificate)

Wobble function

Lin/log/Step, 1 ms - 500 s

Internal modulation

AM, FM, PM, ASK, FSK, PSK, PWM

External modulation

AM, FM, PM, ASK, FSK, PSK, PWM

Trigger (synchronous)

TTL

Frequency reading (external)

1 µHz - 200 MHz

Dim

(W x H) 262 mm x 112 mm

Weight

3.2 kg

No. of channels

2-channel

Max. frequency

30 MHz

Min. frequency

1 µHz

Features

incl. cycle counter

Modulation

Width

262 mm

Height

112 mm

Interfaces

LAN

USB

USB host

Voltage supply

Mains

Type

DG1032Z

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 806450 Rigol DG1032Z Mains-powered 1 µHz - 30 MHz 2-channel Sinus, Rectangle, Triangle, Noise, Arbitrary

User & Safety Instructions

User & Safety Instructions 806450 Rigol DG1032Z Mains-powered 1 µHz - 30 MHz 2-channel Sinus, Rectangle, Triangle, Noise, Arbitrary

User & Safety Instructions 806450 Rigol DG1032Z Mains-powered 1 µHz - 30 MHz 2-channel Sinus, Rectangle, Triangle, Noise, Arbitrary

Conformity certificate

Conformity certificate 806450 Rigol DG1032Z Mains-powered 1 µHz - 30 MHz 2-channel Sinus, Rectangle, Triangle, Noise, Arbitrary

Warranty Terms

Warranty Terms 806450 Rigol DG1032Z Mains-powered 1 µHz - 30 MHz 2-channel Sinus, Rectangle, Triangle, Noise, Arbitrary

Description

The modelDG1032Z has 2 full-fledged and independent output channels (with the same specifications) as well as an internal memory of 8 Mpts. In addition to the typical standard functions are over 160 arbitrary signals like ECG, Gauss curves, Lorentzs, Dual Tone, Expotential Rise and fall is integrated. The highest signal quality of 1 ppm, at 14-bit resolution.

Features

  • Brush and sweep function
  • Cycle Counters
  • Harmonic generator up to 8. Order
  • Overload-protected outputs
  • 8.89 cm large color TFT screen
  • 2 independent channels with switchable tracking function.
  • This text is machine translated.

Scope of delivery

  • BNC cable
  • USB cable
  • Power cord
  • Quick guide.

Hints

The latest software version can be downloaded from the manufacturer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 601.97€ 599.77*

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)