
Highlights & Details
HDR.511192.Electronic load DL3021
- DC 150 V/40 A
- 200 W
- 15 kHz 2.5 A/μs
Technical specifications
- Resolution: 0.1 mV/1 mA/100 mW
- Type
DL3021
- Product type
Electrical load
- Min. input voltage
115 V AC
- Input voltage (max.)
230 V AC
- Load input current (max.)
40 A
- Max. non-stop power rating
200 W
- Dim
(W x H x D) 239 x 157 x 418 mm
- Max. input voltage
150 V DC
- Weight
9000 g
Manufacturer's standards (no certificate)
- Non-stop power rating
0 W
- Inputs
Laboratory jacks, screw terminals
- Load input voltage (min.)
0 V DC
- Min. load input current
0 A
- Load connection
Screw terminals (front)
- Width
239 mm
- Height
157 mm
- Depth
418 mm
Documents & Downloads
Datasheet
Datasheet 1663937 Rigol DL3021 Electrical load 150 V DC 40 A 200 W
User & Safety Instructions
User & Safety Instructions 1663937 Rigol DL3021 Electrical load 150 V DC 40 A 200 W
User & Safety Instructions 1663937 Rigol DL3021 Electrical load 150 V DC 40 A 200 W
Description
This text is machine translated.
Features
- LAN control as well as IO control can be activated via option codes.
Scope of delivery
- Power cable, USB cable and Quick Guide.
Frequently Bought Together
(*All information is plus legal VAT)€ 961.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























