DP832A
Bench PSU (adjustable voltage)
3 x
195 W
Linear regulated PSU
(L x W x H) 418 x 239 x 157 mm
SCS-accredited certification body
10.5 kg
30 V
0 V
30 V
0 V
5 V
0 V
3 A
0 A
3 A
0 A
3 A
0 A
10 calibration values per range; VDC, VAC, ADC, AAC
IEC 320 C14
239 mm
157 mm
418 mm
Datasheet 2453147 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 30 0 - 3 A 195 W No. o
User & Safety Instructions 2453147 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 30 0 - 3 A 195 W No. o
User & Safety Instructions 2453147 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 30 0 - 3 A 195 W No. o