
Highlights & Details
Spectrum analyzer DSA 832 E-TG
- 9 kHz - 3.2 GHz bandwidth
- Frequency resolution 1 Hz
- Up to -130 dBm (DANL -135)
- Integrated Tracking Generator
Technical specifications
- Display resolution: 800 x 480 pixels
- Display size: 20.32 cm
Manufacturer's standards (no certificate)
- Inputs
RF input, external trigger, REF-in
- Dim
(W x H x D) 362 x 179 x 128 mm
- Weight
4.25 kg
- Width
362 mm
- Height
179 mm
- Depth
128 mm
- Interfaces
1x USB
1x USB host
1x RJ45 (LAN)
- Input impedance
50 Ω
- Frequency range
9 kHz - 3.2 GHz
- Power supply (details)
100 - 240 V AC
- Connection
N socket/BNC socket
Documents & Downloads
Datasheet
Datasheet 1517914 Rigol DSA832E-TG Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 1517914 Rigol DSA832E-TG Manufacturer's standards (no certificate)
Description
This text is machine translated.
Features
- Detector Functions: positive peak, negative peak, Sample, RMS, Voltage Average, quasi-peak (optional license required)
- Large WVGA-color TFT-Monitor (203 mm)
- Built-in AM/FM demodulator
- USB interface
- Pic Bridge printer support.
Scope of delivery
- Power cord
- Factory calibration certificate.
Frequently Bought Together
(*All information is plus legal VAT)€ 3,758.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















