• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol MHO98 Digital 1 GHz 4 GS/s 500 MP 12 Bit 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,749.00 / piece)
€ 1,749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

MHO98 Special Edition - High-resolution digital oscilloscope

  • 1 GHz
  • No. of analogue inputs 4

Technical specifications

  • Trigger types Standard: Edge, pulse, edge steepness, video, pattern, Duration, timeout, runt, window, delay, Setup/Hold, N-te edge trigger
  • Serial decoding standard: Parallel, RS232/UART, I2C, SPI, LIN, CAN, CAN-FD, FLEXRAY, I2S, MIL-STD-1553B
  • Interfaces: HDMI, LAN (100M, LXI-C support), USB 2.0 host & device
  • Power consumption 70 W (typical)
  • Input voltage DC 20 V, 5 A (via USB Type-C interface)
Product type

Digital

Bandwidth

1 GHz

Channel sample rate

4 GS/s

Displays

7 inch capacitive multi touch screen

Resolution

12 Bit

Screen size

7 inch

Time base

500 ps/div to 500 s/div

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT I

Input impedance

1 MΩ

Input coupling

DC, AC OR GND

Power supply (details)

20 V DC

Dim

(L x W x H) 77.38 x 265.35 x 161.75 mm

Weight

1.6 kg

No. of digital inputs (max.)

16

Display

1024 x 600 p

Width

265.35 mm

Height

161.75 mm

Length

77.38 mm

Interfaces

LAN

USB device

HDMI

USB-C

USB host

Channel memory depth

500 MP

Type

MHO98

Documents & Downloads

Datasheet

Datasheet 3553773 Rigol MHO98 Digital 1 GHz 4 GS/s 500 MP 12 Bit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553773 Rigol MHO98 Digital 1 GHz 4 GS/s 500 MP 12 Bit 1 pc(s)

Description

Exclusive gold badge – a symbol of your passion: A limited, 24-karat gold-plated badge with engraved, individual serial number.
Masterly design - Beauty inner as well as exterior: A high-quality metal housing, a deep-looking 3D PC Twill embossing and finely tuned metal buttons.
Full equipment, maximum power – the ultimate experience for enthusiasts

This text is machine translated.

Features

  • Bandwidth 1 GHz
  • Analogue channels 4
  • Real-time sampling rate 4GSa/s
  • Maximum memory depth 500Mpts
  • Waveform detection rate 1,000,000 WFM/s.
  • Digital channels 16
  • Built-in signal source 100MHz, 2CH

Scope of delivery

  • Rigol MHO98 digital oscilloscope (main unit)
  • 4 passive probes
  • Power supply (Power adapter)
  • USB cable
  • Earthing cable

System requirements

  • Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.