• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol MHO954 Digital 500 MHz 4 GS/s 100 MP 12 Bit Function generator, Digital storage (DSO), Mixed signal (MSO) 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,149.00 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • 500 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

500 MHz

Channel sample rate

4 GS/s

Resolution

12 Bit

Screen size

7 inch

Oscilloscope features

Function generator

Digital storage (DSO)

Mixed signal (MSO)

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT I

Input impedance

1 MΩ

Dim

(L x W x H) 77.38 x 265.35 x 161.75 mm

Weight

1.6 kg

No. of digital inputs (max.)

16

Width

265.35 mm

Height

161.75 mm

Length

77.38 mm

Interfaces

HDMI

LAN

USB device

USB host

USB-C

Channel memory depth

100 MP

Type

MHO954

Documents & Downloads

Datasheet

Datasheet 3553775 Rigol MHO954 Digital 500 MHz 4 GS/s 100 MP 12 Bit Function generator, Digital storage (DSO), Mixed signal (MSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553775 Rigol MHO954 Digital 500 MHz 4 GS/s 100 MP 12 Bit Function generator, Digital storage (DSO), Mixed signal (MSO) 1 pc(s)

User & Safety Instructions 3553775 Rigol MHO954 Digital 500 MHz 4 GS/s 100 MP 12 Bit Function generator, Digital storage (DSO), Mixed signal (MSO) 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,272.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)