• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol MSO8000-BND MSO8000-BND Software option 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,495.00 / piece)
€ 2,495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MSO8000 BND

  • Bundle option for function and application

Technical specifications

Product type

Software option

Compatible with

Rigol

Compatible with

Rigol MSO7054

Type

MSO8000-BND

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265603 Rigol MSO8000-BND MSO8000-BND Software option 1 pc(s)

Description

Includes the following options: MSO8000-Aero, COMP, AUDIO; AUTO, Flex, EMBD, PWR AND MSO8000-AWG.

AERO: MIL-STD-1553 Serial Bus Trigger Analysis (Mil-STD-1553)
PC Serial Bus Trigger and Analysis (RS232/UART)
AUDIO: Audio Serial Bus Trigger and Analysis (I2S)
AUTO: Auto Serial Bus Trigger and Analysis (CAN and LIN)
Flex: FlexRay Serial Bus Trigger and Analysis (FlexRay)
EMBEDDED Serial Bus Trigger and Analysis (I2C and SPI)
PWR: Built-in power analysis
AWG: Dual-chanelle 25 MHz Arbitary Waveform Generator

This text is machine translated.

Features

  • INCL. MSO8000-AERO, COMP, AUDIO; AUTO, FLEX, EMBD, PWR AND MSO8000-AWG.

Scope of delivery

  • 1

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)