• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol RA5040K Attenuator 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance 50 ΩOutput: 1 W
Product type

Attenuator

Compatible with

Rigol

Weight

25 g

Width

17 mm

Length

57 mm

Type

RA5040K

Documents & Downloads

Datasheet

Datasheet 2615565 Rigol RA5040K Attenuator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2615565 Rigol RA5040K Attenuator 1 pc(s)

Warranty Terms

Warranty Terms 2615565 Rigol RA5040K Attenuator 1 pc(s)

Description

Attenuator for all Rigol oscilloscope series

This text is machine translated.

Scope of delivery

  • 1 x 40 dB attenuator

System requirements

  • Suitable for all Rigol oscilloscopes

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)