• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol RSA3015N Spectrum analyzer

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,685.00 / piece)
€ 2,685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Real-time spectrum analyzer with TG and VNA.

  • 9 kHz is 1.5 GHz real-time spectrum analyzer including tracking generator and vector network analyzer.

Technical specifications

Product type

Spectrum analyzer

Dim

(W x H) 410 mm x 224 mm

Weight

4950

Width

410 mm

Height

224 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330740 Rigol RSA3015N Spectrum analyzer

Information

Information 2330740 Rigol RSA3015N Spectrum analyzer

Information 2330740 Rigol RSA3015N Spectrum analyzer

Description

The RSA3015N model is a 9 kHz to 1.5 GHz spectrum analyzer with two functions, 1x GPSA standard spectrum analyzer in combination with a real-time analyzer (up to 10MHz real-time bandwidth) with high sensitivity with the fastest measurement, as well as a 10.1 inch touch color display , for optimum display of measurement signals. LAN, USB and HDMI interfaces are standard as well as the 1.5GHz tracking generator and the Vector Network Analyzer function. The model RSA3015N has many features and functions built in, without paying an extra cost. The combination of GP (General Purpose) and RT (Real Time) Analyzer as well as the integrated TG and VNA functions make the device unique in its application.

This text is machine translated.

Scope of delivery

  • USB cable
  • Quick Guide
  • Power cord and calibration certificate

Hints

Includes EMI and pre-amp options RSA3000-PA and RSA3000-EMI, valid until 31.12.2022

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.