• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol RSA5065N Spectrum analyzer

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9,049.00 / piece)
€ 9,049.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Real-time spectrum analyzer with TG and VNA

  • 9 kHz to 6.5 GHz real-time spectrum analyzer including run-in generator 9kHz to 6.5 GHz and vector network analyzer function.

Technical specifications

Product type

Spectrum analyzer

Dim

(W x H) 410 mm x 224 mm

Weight

4950

Width

410 mm

Height

224 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330735 Rigol RSA5065N Spectrum analyzer

Description

The RSA5065N model is a 9 kHz to 6.5 GHz spectrum analyzer including tracking generator with two functions (optional 4), 1x GPSA standard spectrum analyzer in combination with a real-time analyzer (up to 40MHz real-time bandwidth) with high sensitivity with fast measurement, as well as a 10.1 inch touch color display , For optimum display of measurement signals. LAN and USB surfing are standard. HDMI connection is available, as well as the 6.5GHz tracking generator and the Vector Network Analyzer function. The model RSA5065N incl. run-in generator has many functions and special features built in, without paying an extra cost. The combination of GP and RT analyzer as well as the integrated TG and VNA functions make the device unique in its application.

This text is machine translated.

Scope of delivery

  • USB cable
  • Quick Guide
  • Power cord and calibration certificate

Hints

Including the 40 MHz real time BW and preamplifier options RSA5000-B40 and RSA5000-PA, valid till 31.12.2022

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.