• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ring Solar panel with USB-C Cable - Solar - White 8EASH1-WEU4

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solar panel

Width

169 mm

Height

205 mm

Depth

12 mm

Weight

489 g

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2796257 ring Solar panel with USB-C Cable - Solar - White 8EASH1-WEU4

Description

Ring solar panel with USB-C cable - solar - whiteTake advantage of a longer battery life by connecting this USB-C solar panel to any Ring USB-C security camera. Alternatively, you can also connect a camera with hollow plug via the USB-C to hollow plug adapter included in the delivery. With the adjustable holder you get the perfect angle for maximum solar energy. Thanks to the integrated cable management it is also ensured that all the cables are stowed away properly. For an optimum performance ring recommends at least 2 to 3 hours of direct sunlight per day.* Loading capacity depends on the device settings, use and sunlight at the mounting location.

This text is machine translated.

Scope of delivery

  • Solar module with USB-C® cable (2. 5th Generation)
  • Adjustable mounting base with cable management
  • USB-C® to barrel plug adapter
  • Mounting screws & wall plugs
  • Cable clamps
  • User manual.

System requirements

  • Cameras with USB-C input: Spotlight Cam Plus, Spotlight Cam ProDevices with barrel connector:Stick Up Cam Battery (2. a. 3.cl. Generation),Stick Up Cam Solar (2. a. 3.cl. Generation),Spotlight Cam battery,Spotlight Cam Solar,Alarm external siren,When using the supplied USB-C to plug adapter.
  • Not compatible with Stick Up Cam (1. Generation) Brackets:Roof gutter mount and bracket for solar panels and cams.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)