• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ripping chisel "2-Cut" with 2 - K issue Kirschen 1009026

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 47.96
-29 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Width

60 mm

Product type

Pairing chisel

Length

320 mm

Weight

358 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531286 Ripping chisel "2-Cut" with 2 - K issue Kirschen 1009026

Description

The first universal tool from Kirschen« with 2 cutting edges: Front and side. Finally, with one tool, trim, cut, scrape, peel, notches, slits, tearing... For every handyman and handyman. Original 'cherries« Quality: Cutting edges polished on both sides and high-gloss polished // total useful length in a salt bath at 60 + / - 1 HRC hardened // Back hardened, can be used with plastic or wood hammer // complete with belt holster for carpenters, roofers, carpenters, drybuilders, Sculptors, caretakers, parquet layers, DIY enthusiasts. "CHERRIES« Bezel are forged by hand from special tool steel with a high carbon content. They lie with a hardness of ± HRC 61 over the entire useful length of the blade well above the DIN and produce a smooth cut through their rigged-free polished surface.

This text is machine translated.

Scope of delivery

  • Incl. holster

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)