• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 1485768 SZ inner door for AX plastic switching cabinets, for WXH:600x800 mm Distribution door Steel plate Grey (R

Product type
Distribution door
Compatible with (details)
Housing type: AX
Width 600 mm
Height: 800 mm
Factory colour
Grey (RAL 7035)
Type
Door: Powder-coated, textured paint; door frame: Galvanized
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Door and door frame: Steel sheet
  • Suitable for height 800 mm
  • Net weight: 5.32 kg
  • Gross weight: 5.62 kg
  • Surface: Door: Powder coated, textured finish
  • Door frame: Galvanized
  • Colour: Door: RAL 7035
  • Mounting options: In AX plastic on mounting domes in the side walls
  • Suitable for width = 600 mm
  • Material thickness door 1 mm
  • Door opening angle 105°
  • Suitable for housing type: AX plastic
Product type

Distribution door

Compatible with (details)

Housing type: AX

Width 600 mm

Height: 800 mm

Factory colour

Grey (RAL 7035)

Type

Door: Powder-coated, textured paint; door frame: Galvanized

Content

1 pc(s)

Material

Steel plate

Weight

0.000

Grey

600 mm

Inner door

800 mm

FALSE

Steel

Powder coating

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386826 Rittal 1485768 SZ inner door for AX plastic switching cabinets, for WXH:600x800 mm Distribution door Steel plate Grey (R

Description

SZ inner door for AX plastic switching cabinets, for WXH:600x800 mm

For secure access protection. Separation of operating and technology level.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.78*

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)