• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2410111 Cable gland with locknut, shockproof M16 x 1.5 Stainless steel 5 pc(s)

Product type
Cable gland
External thread
M16 x 1.5
Type
EMC
Material
Stainless steel
Clamp Ø
5 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Type of seal: Sealing ring
  • Hexagonal corner dimensions 17 mm
Product type

Cable gland

Features

with locknut

shockproof

External thread

M16 x 1.5

Type

EMC

Material

Stainless steel

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Thread length

6 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69

IPX8

Spanner size

17 mm

Halogen-free

No

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

2410111

Type

HD 2410.111

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352669 Rittal 2410111 Cable gland with locknut, shockproof M16 x 1.5 Stainless steel 5 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.98*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)