• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2500440 Current Mains cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

434 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 11.60 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

Australia connectors

Type B

Open cable ends

Jacket material

PVC

Cores

2

1.5 mm²

AS/NZS 2 pin plugtop

Free conductor end

1 m

Black

Polyvinyl chloride (PVC)

2

TRUE

Other

FALSE

TRUE

FALSE

None

None

None

None

Documents & Downloads

Datasheet

Datasheet 3588615 Rittal 2500440 Current Mains cable

User & Safety Instructions

User & Safety Instructions 3588615 Rittal 2500440 Current Mains cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.