• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 4054850 VDE Needle nose pliers 200 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

4054850

Range of use

VDE

Length

200 mm

Material

Tool steel

Material properties

chrome plated

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1588289 Rittal 4054850 VDE Needle nose pliers 200 mm

Description

Needle-nose pliers with insulated handle, serrated gripping surface, with cutter, (4320 1055)

Hints

This text is machine translated.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)