• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 4120000 Circuit diagram desk Circuit diagram desk Multicolour 1 pc(s)

Product type
Circuit diagram desk
Compatible with (details)
HOUSING TYPE VX, TS, VX SE, PC, TP
Door width 400 mm, 500 mm, 600 mm, 800 mm, 1,000 mm
Factory colour
Multicolour
Dim
(W x H x D) 210 x 365 x 24 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

660 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circuit diagram desk

  • For door width 400 mm

Technical specifications

Product type

Circuit diagram desk

Compatible with (details)

HOUSING TYPE VX, TS, VX SE, PC, TP

Door width 400 mm, 500 mm, 600 mm, 800 mm, 1,000 mm

Factory colour

Multicolour

Dim

(W x H x D) 210 x 365 x 24 mm

Content

1 pc(s)

Width

210 mm

Height

365 mm

Depth

24 mm

Weight

0.000

Grey

Wiring diagram pocket

365 mm

24 mm

Plastic

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2850482 Rittal 4120000 Circuit diagram desk Circuit diagram desk Multicolour 1 pc(s)

Description

For storage of circuit diagrams in case of fault search and maintenance work. The circuit diagrams can be arranged in line with the width of the door. It is mounted on the tubular door frame or the perforated door frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)