
Number
Total (€ 459.00 / piece)
€ 459.00
incl. VAT
14-day return policy included
Technical specifications
- Finish: Powder-coated
- Product type
Server rack door with window
- Features
Perforated
- Suitable for server rack cabinet (inch)
19 inch
- Dim
(W x H) 800 mm x 2.000 mm
- Material
Steel plate
Aluminium
- Content
1 pc(s)
- Factory colour
Black
Silver
- Width
800 mm
- Height
2.000 mm
- Rack size
483 mm (19")
- Weight
0.000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2352999 Rittal 5301446 19 inch Perforated Black, Silver
What kind of 19" IT System Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































