
Number
Total (€ 465.00 / piece)
€ 465.00
incl. VAT
14-day return policy included
Technical specifications
- Finish: Powder-coated
- Protection class: IP20
- Product type
Server rack sheet metal door
- Features
Closed
- Suitable for server rack cabinet (inch)
19 inch
- Dim
(L x W x H) 800 x 800 x 2000 mm
- Material
Steel plate
- Content
1 pc(s)
- Factory colour
Grey
Black
- Width
800 mm
- Height
2000 mm
- Length
800 mm
- Rack size
483 mm (19")
- Weight
0.000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2353010 Rittal 5301612 19 inch Closed Grey, Black
What kind of 19" IT System Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































