• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5502.115 19 inch Server rack cabinet cable duct 6 U Black

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

248 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 14 pc(s))
Total (€ 4.14 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

6 U

Content

14 pc(s)

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 989019 Rittal 5502.115 19 inch Server rack cabinet cable duct 6 U Black

Description

Easy Tool-free mounting. For HE-related cable management.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)