• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7030.050 CMC III power supply

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal CMC III Power Units 7030.050

  • Rules and switch fans, heaters, consumers
  • Measurement of voltage, current, power, work
  • Switches off 2 outputs
  • The power supply takes place via the CAN bus interface.
  • Status display with integrated LED

Technical specifications

Product type

CMC III power supply

Content

1 pc(s)

Height

40 mm

Width

138 mm

Depth

132 mm

Length

132 mm

Dim

(L x W x H) 132 x 138 x 40 mm

Product type description

Rack-Zubehör

Weight

0.531

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 629262 Rittal 7030.050 CMC III power supply

User & Safety Instructions

User & Safety Instructions 629262 Rittal 7030.050 CMC III power supply

Description

Fast connection and automatic detection by Plug & Play.

Material:
Plastic
Front: smooth
Housing: Structure

Color:
Housing: RAL 7035
Front: RAL 9005

Protection class IP according to IEC 60529
typeIP 30

This text is machine translated.

Scope of delivery

  • CMC III power supply
  • User manual
  • Mounting accessories for mounting on surfaces
  • Mounting clips for mounting rails mounting

More interesting products

(*All information is plus legal VAT)