• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7030.093 CMC III cables

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1221 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CMC III cables

Content

1 pc(s)

Length

2 m

Weight

0.910

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629273 Rittal 7030.093 CMC III cables

Description

Here, the PU with the CAN-Bus sensors, control units, units III III III as bus cables. Also for the wiring to each other.

This text is machine translated.

Features

  • Applications:
  • The CAN-Bus connection units.
  • - Information and energy transmission of the individual CAN-Bus units.

Scope of delivery

  • Cable holder

More interesting products

(*All information is plus legal VAT)