• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7094.140 19 inch Server rack cabinet fixings

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

45 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal T-profile screw M6 x 16 mm 50 Pack

  • Includes plastic washers

Technical specifications

Product type

Server rack cabinet fixings

Suitable for server rack cabinet (inch)

19 inch

Material

Plastic

Content

50 pc(s)

Length

16 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 986346 Rittal 7094.140 19 inch Server rack cabinet fixings

Description

For an optimal transmission of torque, an extended tool life and provide better security and reliability when tightening and loosening the screw connections.

This text is machine translated.

Features

  • Design: Innensechrund 30
  • Thread: Type: M6; length: 16 mm
  • Content: 50 PCS

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)