• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7151.035 19 inch Server rack cabinet blind 1 U Grey

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1138 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Server rack cabinet blind

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(L x W x H) 482.6 x 482.6 x 44 mm

Material

Steel

Content

2 pc(s)

Factory colour

Grey

Width

482.6 mm

Height

44 mm

Depth

510 mm

Length

482.6 mm

Rack size

483 mm (19")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 973171 Rittal 7151.035 19 inch Server rack cabinet blind 1 U Grey

Description

Blank panel 482.6 mm / 19" 1 RU as blank field cover or for individual application

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)