• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7280.100 19 inch Server rack cabinet power strip PG socket

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Socket type

PG socket

Outlets

1

Amperage

16 A

Cable length

0 m

Material

Plastic

Content

1 pc(s)

Rack size

483 mm (19")

Weight

0.459

16 A

Grey

FALSE

Anodised

FALSE

Other

FALSE

FALSE

7035

Other

FALSE

Matt

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 971854 Rittal 7280.100 19 inch Server rack cabinet power strip PG socket

Description

Integration of a service outlet within a distinct supply circuit, regardless of the computer network and the UPS. Simple installation using mounting bracket for mounting on the housing frame.

Features

  • Bracket material: steel, galvanized, chromated
  • Socket: Plastic

Scope of delivery

  • Brackets
  • Humidity room socket (IP 44)
  • Mounting material

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 437.99*

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)