• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7507.200 19" server rack cabinet (W x H x D) 700 x 758 x 700 mm 15 U Grey-white (RAL 7035)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal Flatbox (W x H x D) 700 x 758 x 700 mm

  • Can be used as wall or stand housing
  • Tool-free quick mounting
  • System expansion at the open 19'' rack
  • RAL 7035

Technical specifications

Product type

19" server rack cabinet

Rack unit

15 U

Width

700 mm

Height

758 mm

Depth

700 mm

Material

Steel

Dim

(W x H x D) 700 x 758 x 700 mm

Weight

39.6 kg

Factory colour

Grey-white (RAL 7035)

Rack size

483 mm (19")

Cable length

0 cm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 547603 Rittal 7507.200 19" server rack cabinet (W x H x D) 700 x 758 x 700 mm 15 U Grey-white (RAL 7035)

Description

The Rittal flatbox is flexible, can be used as a wall or stand housing.

This text is machine translated.

Features

  • Roof/floor plates, with outbreaks for cable entry via brush strip
  • Side panels can be locked
  • View door can be locked, 3524E safety lock, door stop freely selectable

Scope of delivery

  • 1x housing
  • 1x wall part
  • 2 x basic carrier
  • 2x roof/Floor Plates
  • 2x side panels
  • 1 x glazed door
  • 1 x 19" mounting frame
  • 4 x levelling feet
  • 1x connection elements
  • 1 x earthing set

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 809.97*

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)