

Base connector
HOUSING TYPE VX, VX SE, TS, PC
Width 600 mm
Line grinding, grain 400
2 pc(s)
Stainless steel
Acrylonitrile butadiene styrene
100 mm
Aluminium
600 mm
Base front/back
100 mm
FALSE
600 mm
Stainless steel
9006
FALSE
TRUE
User & Safety Instructions 3386836 Rittal 8660050 VX socket corner piece with aperture, front/rear, H:100mm, for B:600mm, stainless steel Base connector St
€ 534.96*
The necessary accessories are required to use the article as described.