• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 8660052 VX socket corner piece with aperture, front/rear, H: 100mm, for B: 1000mm, stainless steel Base connector

Product type
Base connector
Compatible with (details)
HOUSING TYPE VX, VX SE, TS, PC
Width 1000 mm
Type
Line grinding, grain 400
Content
2 pc(s)
Material
Stainless steel
Acrylonitrile butadiene styrene
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

63 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Base corner piece: Stainless steel 1.4301 (AISI 304)
  • Front/rear base plate: Stainless steel 1.4301 (AISI 304)
  • ABS protective caps
  • Net weight: 5.4 kg
  • Gross weight: 5.652 kg
  • Surface: Line grinding, grain 400
  • Dimensions: Height 100 mm
  • Suitable for: Housing type VX
  • VX SE
  • TS
  • PC
  • Width = 1,000 mm
Product type

Base connector

Compatible with (details)

HOUSING TYPE VX, VX SE, TS, PC

Width 1000 mm

Type

Line grinding, grain 400

Content

2 pc(s)

Material

Stainless steel

Acrylonitrile butadiene styrene

Height

100 mm

Aluminium

1000 mm

Base front/back

100 mm

FALSE

1000 mm

Stainless steel

9006

FALSE

TRUE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386834 Rittal 8660052 VX socket corner piece with aperture, front/rear, H: 100mm, for B: 1000mm, stainless steel Base connector

Description

VX socket corner piece with base aperture, front and rear, H 100 mm, for B: 1000 mm, stainless steel, 1.4301

Socket corner pieces with front and rear panel. Large openings in the socket corner piece for the best access to the screw joint. Seamless modular design.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 554.96*

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)