• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 9360120 RiLineX base module, 3-pin, L=200 mm Busbar module 6 pc(s)

Product type
Busbar module
Number of pins
3
Content
6 pc(s)
Track distance
60 mm
Width
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1360 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Busbar module

Number of pins

3

Content

6 pc(s)

Track distance

60 mm

200 mm

246 mm

49 mm

Other

3

Other

60 mm

Documents & Downloads

Datasheet

Datasheet 3588886 Rittal 9360120 RiLineX base module, 3-pin, L=200 mm Busbar module 6 pc(s)

Datasheet 3588886 Rittal 9360120 RiLineX base module, 3-pin, L=200 mm Busbar module 6 pc(s)

Datasheet 3588886 Rittal 9360120 RiLineX base module, 3-pin, L=200 mm Busbar module 6 pc(s)

User & Safety Instructions

User & Safety Instructions 3588886 Rittal 9360120 RiLineX base module, 3-pin, L=200 mm Busbar module 6 pc(s)

Description

RiLineX base module, 3-pole, width 200 mm, with integrated, modular busbar bracket, for the modular RiLineX board. It can integrate flat rails of 15 x 5 mm up to 30 x 10 mm. The RiLineX 60 mm modular board consists of one or more base modules, end modules, series of course sets and busbars. Thanks to its modular design, the system offers maximum flexibility and can be individually adjusted. The configuration is possible up to a system length of 2400 mm. No tools are required for assembly. A cable routing (e.g. from control lines) can also take place in the rear area of the board, WAS enables additional flexibility with the system design. Completely digital product data leads to significant time savings in planning and documentation. The board is approved for IEC 61439 and UL 508 and can be mounted horizontally, vertically and overhead. The system can also be easily expanded. It is suitable for applications with alternating current up to 1000 V AC as well as direct current up to 1500 V DC and thus offers a versatile solution for different applications. There are no busbars included in the delivery. The end modules, stacking sets and connector blocks can be purchased separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)