• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6016.200 Stacking connector selectable Die cast Grey-white (RAL 7035) 2 pc(s) Piece

Packaging type
Piece
Product type
Stacking connector
Material
Die cast
Features
selectable
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Housing connector adjustable CP

Our service for you

Technical specifications

  • Rotation angle: ±105°, through teeth in 7.5° intervals
Packaging type

Piece

Product type

Stacking connector

Features

selectable

Factory colour

Grey-white (RAL 7035)

Material

Die cast

Content

2 pc(s)

Type

CP 6016.200

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1048964 Rittal CP 6016.200 Stacking connector selectable Die cast Grey-white (RAL 7035) 2 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1048964 Rittal CP 6016.200 Stacking connector selectable Die cast Grey-white (RAL 7035) 2 pc(s) Piece

Description

Between command panel, terminal box, compact control cabinets and horizontal or vertical surfaces. Pre-assemble the connector halves on both sides, together with the locking screw fastening or swivel angle setting slide and.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?