• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6053.300 Fixings Metal 1 pc(s) Piece

Packaging type
Piece
Product type
Fixings
Material
Metal
Type
For screw clamp
Weight
0.000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fixings

Type

For screw clamp

Weight

0.000

Thread size

M5

Material

Metal

Content

1 pc(s)

Type

CP 6053.300

RoHS-compliant

Yes

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1048982 Rittal CP 6053.300 Fixings Metal 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1048982 Rittal CP 6053.300 Fixings Metal 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?