• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6665.500 Wall bracket rigid, with flange Stainless steel (Ø) 9 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Wall bracket
Material
Stainless steel
Features
rigid
with flange
(Ø)
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Wall bracket

Features

rigid

with flange

(Ø)

9 mm

Dim

(Ø) 9 mm

Weight

1.8 kg

Thread size

M8

Cable Ø (max.)

9 mm

Material

Stainless steel

Content

1 pc(s)

Type

CP 6665.500

RoHS-compliant

Yes

Cable Ø range

9 mm (max)

0 m

Stainless steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049064 Rittal CP 6665.500 Wall bracket rigid, with flange Stainless steel (Ø) 9 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1049064 Rittal CP 6665.500 Wall bracket rigid, with flange Stainless steel (Ø) 9 mm 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?