
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Aluminium
IP55
- Width
600 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
CS 9781.686
- Dim
(W x H x D) 600 x 1800 x 600 mm
- Manufacturer part #
9781686
- Depth
600 mm
- RAL no.
7035
- No. of doors
1
- No. of locks
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3591522 Rittal CS 9781.686 Switchboard cabinet 600 x 1800 x 600 Aluminium 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3591522 Rittal CS 9781.686 Switchboard cabinet 600 x 1800 x 600 Aluminium 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















