• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7545.000 Earthing set Copper 1 pc(s)

Product type
Earthing set
Material
Copper
Compatible with (details)
Height: 1600 mm
Length
1400 mm
Weight
0.000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Earthing set

Compatible with (details)

Height: 1600 mm

Length

1400 mm

Weight

0.000

Material

Copper

Content

1 pc(s)

Type

DK 7545.000

RoHS-compliant

Yes

Other

200 A

TRUE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049220 Rittal DK 7545.000 Earthing set Copper 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1049220 Rittal DK 7545.000 Earthing set Copper 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?