

Cable grommet
divided
adjustable
Design for cable entry from side with rubber clamp profile
Steel plate
237.5 mm
800 mm
(L x W) 237.5 mm x 800 mm
Housing type: TS IT
2.6 kg
No
1 pc(s)
7825.388
DK 7825.388
Yes
Other
800
Floor plate
237 mm
800 mm
Metal
not relevant
Datasheet 1397800 Rittal DK 7825.388 N/A divided, adjustable Steel plate 1 pc(s)
User & Safety Instructions 1397800 Rittal DK 7825.388 N/A divided, adjustable Steel plate 1 pc(s)