• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7979.200 7979020 Locking mechanism adjustable Plastic Light grey 20 pc(s)

Product type
Locking mechanism
Material
Plastic
Features
adjustable
Factory colour
Light grey
Content
20 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

156 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Locking mechanism

Features

adjustable

Material

Plastic

Factory colour

Light grey

Content

20 pc(s)

Type

DK 7979.200

1.5 mm²

FALSE

Rectangular

0

FALSE

FALSE

FALSE

FALSE

FALSE

7035

FALSE

0

0

0

0

0

45°

0

0

0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840075 Rittal DK 7979.200 7979020 Locking mechanism adjustable Plastic Light grey 20 pc(s)

Description

DK plug lock, for locking of IEC 60 320 C14/C20 plugs, for PDU/PSM modules with C13/C19 slots, adjustable, RAL 9005

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)