• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2304.100 2304100 Sash lock Double sided ward Stainless steel Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
Sash lock
Material
Stainless steel
Features
Double sided ward
Factory colour
Multicolour
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Sash lock

Features

Double sided ward

Material

Stainless steel

Factory colour

Multicolour

Compatible with (details)

Housing type: AX

Content

1 pc(s)

Type

SZ 2304.100

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251389 Rittal SZ 2304.100 2304100 Sash lock Double sided ward Stainless steel Multicolour 1 pc(s) Piece

Description

Alternative to the standard sash lock with safety, safety cylinder or double bit insert
Front lock made entirely of stainless steel 1.4404 (AISI 316L)

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)