• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7979.302 7979302 Rack current splitter

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Dispatches on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,075.00 / piece)
€ 1,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rack current splitter

Weight

2.375

Black

1.5 mm²

FALSE

Rectangular

0

FALSE

FALSE

FALSE

Other

FALSE

FALSE

Metal

7035

IP20

FALSE

0

0

6

0

0

45°

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2840111 Rittal DK 7979.302 7979302 Rack current splitter

User & Safety Instructions

User & Safety Instructions 2840111 Rittal DK 7979.302 7979302 Rack current splitter

Description

DK PDU switched, compact base current distribution incl. Energy measurement per phase, individually switchable output slots, with network interface and display, BHT:450x44x144mm, IEC 60 320: 6x C13

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,350.97€ 1,330.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)