• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal Fastener SZ 4140.000 2 pc(s)

Product type
Fastener
Energy efficiency rating
n.rel.
Type
SZ 4140.000
Material
Magnet
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

437 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Weight: 0.05 kg
Product type

Fastener

Type

SZ 4140.000

Material

Magnet

RoHS-compliant

Yes

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357218 Rittal Fastener SZ 4140.000 2 pc(s)

More interesting products

(*All information is plus legal VAT)