• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal IW 6900.730 Workstation 600 x 900 x 600 Steel 1 pc(s) Piece

1/8
Image similar
Packaging type
Piece
Product type
Workstation
Material
Steel
IP rating
IP55
Width
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Workstation

Features

with door

Material

Steel

IP55

Width

600 mm

Height

900 mm

Content

1 pc(s)

Type

IW 6900.730

Dim

(W x H x D) 600 x 900 x 600 mm

Manufacturer part #

6900730

Depth

600 mm

Body colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3591320 Rittal IW 6900.730 Workstation 600 x 900 x 600 Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3591320 Rittal IW 6900.730 Workstation 600 x 900 x 600 Steel 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.